Upgrade
Upgrade
Upgrade
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C1206C823J5RACTU | |
|---|---|
DigiKey Part Number | 399-17487-2-ND - Tape & Reel (TR) 399-17487-1-ND - Cut Tape (CT) 399-17487-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C823J5RACTU |
Description | CAP CER 0.082UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.082 µF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C823J5RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.01000 | RM2.01 |
| 10 | RM1.22500 | RM12.25 |
| 50 | RM0.91560 | RM45.78 |
| 100 | RM0.82070 | RM82.07 |
| 500 | RM0.66098 | RM330.49 |
| 1,000 | RM0.61157 | RM611.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.53754 | RM2,150.16 |
| 8,000 | RM0.51003 | RM4,080.24 |
| 12,000 | RM0.49625 | RM5,955.00 |
| 20,000 | RM0.48098 | RM9,619.60 |
| 28,000 | RM0.47205 | RM13,217.40 |
| 40,000 | RM0.46346 | RM18,538.40 |
| Unit Price without VAT: | RM2.01000 |
|---|---|
| Unit Price with VAT: | RM2.21100 |








