C1206F473M1RACTU is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 0
Unit Price: RM0.44518
Datasheet

Upgrade


KEMET
In Stock: 3,566
Unit Price: RM1.69000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: RM0.51957
Datasheet

Upgrade


KEMET
In Stock: 11,120
Unit Price: RM2.13000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: RM0.72277
Datasheet

Upgrade


KEMET
In Stock: 6,816
Unit Price: RM2.13000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: RM0.37266
Datasheet

Upgrade


KYOCERA AVX
In Stock: 4,980
Unit Price: RM1.30000
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: RM1.02000
Datasheet

Upgrade


TDK
In Stock: 1,124
Unit Price: RM1.30000
Datasheet
0.047 µF ±20% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206F473M1RACTU

DigiKey Part Number
399-C1206F473M1RACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1206F473M1RACTU
Description
CAP CER 0.047UF 100V X7R 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.047 µF ±20% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206F473M1RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Open Mode
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.41510RM1,660.40
Manufacturers Standard Package
Unit Price without VAT:RM0.41510
Unit Price with VAT:RM0.45661