0.22 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206F224K3RACAUTO

DigiKey Part Number
399-20239-2-ND - Tape & Reel (TR)
399-20239-1-ND - Cut Tape (CT)
399-20239-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206F224K3RACAUTO
Description
CAP CER 0.22UF 25V X7R 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206F224K3RACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Open Mode
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.043" (1.10mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.64000RM2.64
10RM1.64300RM16.43
50RM1.24980RM62.49
100RM1.12920RM112.92
500RM0.92598RM462.99
1,000RM0.86314RM863.14
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.80733RM3,229.32
8,000RM0.77054RM6,164.32
12,000RM0.75212RM9,025.44
20,000RM0.73169RM14,633.80
28,000RM0.71975RM20,153.00
40,000RM0.70826RM28,330.40
Manufacturers Standard Package
Unit Price without VAT:RM2.64000
Unit Price with VAT:RM2.90400