
C1206F224K3RACAUTO | |
|---|---|
DigiKey Part Number | 399-20239-2-ND - Tape & Reel (TR) 399-20239-1-ND - Cut Tape (CT) 399-20239-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206F224K3RACAUTO |
Description | CAP CER 0.22UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206F224K3RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Open Mode | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.76000 | RM2.76 |
| 10 | RM1.72200 | RM17.22 |
| 50 | RM1.31200 | RM65.60 |
| 100 | RM1.18590 | RM118.59 |
| 500 | RM0.97232 | RM486.16 |
| 1,000 | RM0.90628 | RM906.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.80733 | RM3,229.32 |
| 8,000 | RM0.77054 | RM6,164.32 |
| 12,000 | RM0.75212 | RM9,025.44 |
| 20,000 | RM0.73169 | RM14,633.80 |
| 28,000 | RM0.71975 | RM20,153.00 |
| 40,000 | RM0.70826 | RM28,330.40 |
| Unit Price without VAT: | RM2.76000 |
|---|---|
| Unit Price with VAT: | RM3.03600 |

