
C1206F225K4RACAUTO | |
|---|---|
DigiKey Part Number | 399-20240-2-ND - Tape & Reel (TR) 399-20240-1-ND - Cut Tape (CT) 399-20240-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206F225K4RACAUTO |
Description | CAP CER 2.2UF 16V X7R 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206F225K4RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Open Mode | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.68000 | RM2.68 |
| 10 | RM1.67800 | RM16.78 |
| 50 | RM1.27580 | RM63.79 |
| 100 | RM1.15210 | RM115.21 |
| 500 | RM0.94324 | RM471.62 |
| 1,000 | RM0.87870 | RM878.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.78196 | RM3,127.84 |
| 8,000 | RM0.74601 | RM5,968.08 |
| 12,000 | RM0.72799 | RM8,735.88 |
| 20,000 | RM0.70803 | RM14,160.60 |
| 28,000 | RM0.69636 | RM19,498.08 |
| 40,000 | RM0.68512 | RM27,404.80 |
| Unit Price without VAT: | RM2.68000 |
|---|---|
| Unit Price with VAT: | RM2.94800 |

