0.33 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206F334K1RACAUTO

DigiKey Part Number
399-C1206F334K1RACAUTOTR-ND - Tape & Reel (TR)
399-C1206F334K1RACAUTOCT-ND - Cut Tape (CT)
399-C1206F334K1RACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206F334K1RACAUTO
Description
CAP CER 0.33UF 100V X7R 1206
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
0.33 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206F334K1RACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Open Mode
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.073" (1.85mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,239
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM3.07000RM3.07
10RM1.93100RM19.31
50RM1.47980RM73.99
100RM1.34080RM134.08
500RM1.10596RM552.98
1,000RM1.03330RM1,033.30
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM0.97356RM1,947.12
4,000RM0.92437RM3,697.48
6,000RM0.89974RM5,398.44
10,000RM0.87244RM8,724.40
14,000RM0.85648RM11,990.72
20,000RM0.84112RM16,822.40
Manufacturers Standard Package
Unit Price without VAT:RM3.07000
Unit Price with VAT:RM3.37700