100 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206H101J1GACT1K0

DigiKey Part Number
399-16028-2-ND - Tape & Reel (TR)
399-16028-1-ND - Cut Tape (CT)
399-16028-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206H101J1GACT1K0
Description
CAP CER 100PF 100V C0G/NP0 SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
100 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206H101J1GACT1K0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 200°C
Features
Low ESL, High Temperature
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 530
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM4.96000RM4.96
10RM3.22700RM32.27
50RM2.53900RM126.95
100RM2.32700RM232.70
500RM1.96858RM984.29
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM1.85771RM1,857.71
2,000RM1.76646RM3,532.92
3,000RM1.72074RM5,162.22
5,000RM1.67007RM8,350.35
7,000RM1.64045RM11,483.15
10,000RM1.61194RM16,119.40
Manufacturers Standard Package
Unit Price without VAT:RM4.96000
Unit Price with VAT:RM5.45600