
C1206H222J1GACTU | |
|---|---|
DigiKey Part Number | 399-13301-2-ND - Tape & Reel (TR) 399-13301-1-ND - Cut Tape (CT) 399-13301-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206H222J1GACTU |
Description | CAP CER 2200PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206H222J1GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 200°C | |
Features | Low ESL, High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.95000 | RM5.95 |
| 10 | RM3.92400 | RM39.24 |
| 50 | RM3.11820 | RM155.91 |
| 100 | RM2.86990 | RM286.99 |
| 500 | RM2.44982 | RM1,224.91 |
| 1,000 | RM2.31995 | RM2,319.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM2.18276 | RM5,456.90 |
| 5,000 | RM2.10004 | RM10,500.20 |
| 7,500 | RM2.05859 | RM15,439.43 |
| 12,500 | RM2.01265 | RM25,158.12 |
| 17,500 | RM1.98578 | RM34,751.15 |
| Unit Price without VAT: | RM5.95000 |
|---|---|
| Unit Price with VAT: | RM6.54500 |

