0.047 µF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206H473J5GACTU

DigiKey Part Number
399-C1206H473J5GACTUTR-ND - Tape & Reel (TR)
399-C1206H473J5GACTUCT-ND - Cut Tape (CT)
399-C1206H473J5GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206H473J5GACTU
Description
CAP CER 0.047UF 50V C0G/NP0 1206
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
0.047 µF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206H473J5GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 200°C
Features
Low ESL, High Temperature
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.047" (1.20mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,018
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM42.51000RM42.51
10RM32.35100RM323.51
50RM28.29700RM1,414.85
100RM27.04180RM2,704.18
500RM25.92906RM12,964.53
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM23.56192RM58,904.80
Manufacturers Standard Package
Unit Price without VAT:RM42.51000
Unit Price with VAT:RM46.76100