
C1206H473J5GACTU | |
|---|---|
DigiKey Part Number | 399-C1206H473J5GACTUTR-ND - Tape & Reel (TR) 399-C1206H473J5GACTUCT-ND - Cut Tape (CT) 399-C1206H473J5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206H473J5GACTU |
Description | CAP CER 0.047UF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206H473J5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 200°C | |
Features | Low ESL, High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM42.51000 | RM42.51 |
| 10 | RM32.35100 | RM323.51 |
| 50 | RM28.29700 | RM1,414.85 |
| 100 | RM27.04180 | RM2,704.18 |
| 500 | RM25.92906 | RM12,964.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM23.56192 | RM58,904.80 |
| Unit Price without VAT: | RM42.51000 |
|---|---|
| Unit Price with VAT: | RM46.76100 |

