
C1206H473K1GACTU | |
|---|---|
DigiKey Part Number | 399-C1206H473K1GACTUTR-ND - Tape & Reel (TR) 399-C1206H473K1GACTUCT-ND - Cut Tape (CT) 399-C1206H473K1GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206H473K1GACTU |
Description | CAP CER 0.047UF 100V C0G 1206 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206H473K1GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 200°C | |
Features | Low ESL, High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM46.02000 | RM46.02 |
| 10 | RM35.22000 | RM352.20 |
| 50 | RM30.90380 | RM1,545.19 |
| 100 | RM29.56810 | RM2,956.81 |
| 500 | RM28.55980 | RM14,279.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM26.60505 | RM26,605.05 |
| Unit Price without VAT: | RM46.02000 |
|---|---|
| Unit Price with VAT: | RM50.62200 |

