0.082 µF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206H823J5GACTU

DigiKey Part Number
399-11952-2-ND - Tape & Reel (TR)
399-11952-1-ND - Cut Tape (CT)
399-11952-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206H823J5GACTU
Description
CAP CER 0.082UF 50V C0G/NP0 1206
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
0.082 µF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206H823J5GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 200°C
Features
Low ESL, High Temperature
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,444
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM55.40000RM55.40
10RM42.92600RM429.26
50RM37.93980RM1,896.99
100RM36.39580RM3,639.58
500RM35.72918RM17,864.59
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM32.30383RM64,607.66
Manufacturers Standard Package
Unit Price without VAT:RM55.40000
Unit Price with VAT:RM60.94000