1 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206R105K3RACT500

DigiKey Part Number
399-13303-2-ND - Tape & Reel (TR)
399-13303-1-ND - Cut Tape (CT)
399-13303-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206R105K3RACT500
Description
CAP CER 1UF 25V X7R 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206R105K3RACT500 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 175°C
Features
Soft Termination, High Temperature
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.130" L x 0.063" W (3.30mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.075" (1.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,411
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM13.59000RM13.59
10RM9.51500RM95.15
50RM7.89900RM394.95
100RM7.40010RM740.01
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM6.55506RM3,277.53
1,000RM6.29344RM6,293.44
1,500RM6.16239RM9,243.59
2,500RM6.01707RM15,042.68
3,500RM5.93211RM20,762.38
5,000RM5.85038RM29,251.90
Manufacturers Standard Package
Unit Price without VAT:RM13.59000
Unit Price with VAT:RM14.94900