
C1206R105K3RACT500 | |
|---|---|
DigiKey Part Number | 399-13303-2-ND - Tape & Reel (TR) 399-13303-1-ND - Cut Tape (CT) 399-13303-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206R105K3RACT500 |
Description | CAP CER 1UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206R105K3RACT500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 175°C | |
Features | Soft Termination, High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.130" L x 0.063" W (3.30mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM13.59000 | RM13.59 |
| 10 | RM9.51500 | RM95.15 |
| 50 | RM7.89900 | RM394.95 |
| 100 | RM7.40010 | RM740.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM6.55506 | RM3,277.53 |
| 1,000 | RM6.29344 | RM6,293.44 |
| 1,500 | RM6.16239 | RM9,243.59 |
| 2,500 | RM6.01707 | RM15,042.68 |
| 3,500 | RM5.93211 | RM20,762.38 |
| 5,000 | RM5.85038 | RM29,251.90 |
| Unit Price without VAT: | RM13.59000 |
|---|---|
| Unit Price with VAT: | RM14.94900 |

