
C1206R105K3RACTU | |
|---|---|
DigiKey Part Number | 399-11925-2-ND - Tape & Reel (TR) 399-11925-1-ND - Cut Tape (CT) 399-11925-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206R105K3RACTU |
Description | CAP CER 1UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206R105K3RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 175°C | |
Features | Soft Termination, High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.130" L x 0.063" W (3.30mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM12.88000 | RM12.88 |
| 10 | RM9.02700 | RM90.27 |
| 50 | RM7.49160 | RM374.58 |
| 100 | RM7.01710 | RM701.71 |
| 500 | RM6.21504 | RM3,107.52 |
| 1,000 | RM6.17831 | RM6,178.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM6.05021 | RM12,100.42 |
| 4,000 | RM5.87335 | RM23,493.40 |
| 6,000 | RM5.78471 | RM34,708.26 |
| Unit Price without VAT: | RM12.88000 |
|---|---|
| Unit Price with VAT: | RM14.16800 |

