
C1206R474K5RACT500 | |
|---|---|
DigiKey Part Number | 399-14406-2-ND - Tape & Reel (TR) 399-14406-1-ND - Cut Tape (CT) 399-14406-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206R474K5RACT500 |
Description | CAP CER 0.47UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206R474K5RACT500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 175°C | |
Features | Soft Termination, High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM14.38000 | RM14.38 |
| 10 | RM10.11800 | RM101.18 |
| 50 | RM8.42380 | RM421.19 |
| 100 | RM7.90010 | RM790.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM7.01406 | RM3,507.03 |
| 1,000 | RM6.73976 | RM6,739.76 |
| 1,500 | RM6.60231 | RM9,903.47 |
| 2,500 | RM6.44994 | RM16,124.85 |
| 3,500 | RM6.36085 | RM22,262.98 |
| 5,000 | RM6.27511 | RM31,375.55 |
| Unit Price without VAT: | RM14.38000 |
|---|---|
| Unit Price with VAT: | RM15.81800 |

