0.47 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206R474K5RACT500

DigiKey Part Number
399-14406-2-ND - Tape & Reel (TR)
399-14406-1-ND - Cut Tape (CT)
399-14406-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206R474K5RACT500
Description
CAP CER 0.47UF 50V X7R 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206R474K5RACT500 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 175°C
Features
Soft Termination, High Temperature
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.075" (1.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,247
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM14.38000RM14.38
10RM10.11800RM101.18
50RM8.42380RM421.19
100RM7.90010RM790.01
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM7.01406RM3,507.03
1,000RM6.73976RM6,739.76
1,500RM6.60231RM9,903.47
2,500RM6.44994RM16,124.85
3,500RM6.36085RM22,262.98
5,000RM6.27511RM31,375.55
Manufacturers Standard Package
Unit Price without VAT:RM14.38000
Unit Price with VAT:RM15.81800