
C1206R474K5RACTU | |
|---|---|
DigiKey Part Number | 399-11924-2-ND - Tape & Reel (TR) 399-11924-1-ND - Cut Tape (CT) 399-11924-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206R474K5RACTU |
Description | CAP CER 0.47UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206R474K5RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 175°C | |
Features | Soft Termination, High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.130" L x 0.063" W (3.30mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM12.88000 | RM12.88 |
| 10 | RM8.99100 | RM89.91 |
| 50 | RM7.44420 | RM372.21 |
| 100 | RM6.96670 | RM696.67 |
| 500 | RM6.15798 | RM3,078.99 |
| 1,000 | RM5.90760 | RM5,907.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM5.70140 | RM11,402.80 |
| 4,000 | RM5.53154 | RM22,126.16 |
| 6,000 | RM5.44644 | RM32,678.64 |
| Unit Price without VAT: | RM12.88000 |
|---|---|
| Unit Price with VAT: | RM14.16800 |

