
C1206S103J5RACAUTO | |
|---|---|
DigiKey Part Number | 399-C1206S103J5RACAUTOTR-ND - Tape & Reel (TR) 399-C1206S103J5RACAUTOCT-ND - Cut Tape (CT) 399-C1206S103J5RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206S103J5RACAUTO |
Description | SMD AUTO X7R FE, CERAMIC, 0.01 U |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206S103J5RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Floating Electrode | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.05000 | RM2.05 |
| 10 | RM1.26100 | RM12.61 |
| 50 | RM0.94480 | RM47.24 |
| 100 | RM0.84750 | RM84.75 |
| 500 | RM0.68336 | RM341.68 |
| 1,000 | RM0.63272 | RM632.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.55680 | RM2,227.20 |
| 8,000 | RM0.52859 | RM4,228.72 |
| 12,000 | RM0.51445 | RM6,173.40 |
| 20,000 | RM0.49879 | RM9,975.80 |
| 28,000 | RM0.48963 | RM13,709.64 |
| 40,000 | RM0.48082 | RM19,232.80 |
| Unit Price without VAT: | RM2.05000 |
|---|---|
| Unit Price with VAT: | RM2.25500 |

