
C1206T475K3RCLTU | |
|---|---|
DigiKey Part Number | 399-C1206T475K3RCLTUTR-ND - Tape & Reel (TR) 399-C1206T475K3RCLTUCT-ND - Cut Tape (CT) 399-C1206T475K3RCLTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206T475K3RCLTU |
Description | CAP CER 1206 COTS |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206T475K3RCLTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | COTS | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM11.19000 | RM11.19 |
| 10 | RM7.71500 | RM77.15 |
| 50 | RM6.34180 | RM317.09 |
| 100 | RM5.91750 | RM591.75 |
| 500 | RM5.19962 | RM2,599.81 |
| 1,000 | RM4.97740 | RM4,977.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM4.79435 | RM9,588.70 |
| 4,000 | RM4.64363 | RM18,574.52 |
| 6,000 | RM4.56810 | RM27,408.60 |
| Unit Price without VAT: | RM11.19000 |
|---|---|
| Unit Price with VAT: | RM12.30900 |

