
C1206X103J1RACTU | |
|---|---|
DigiKey Part Number | 399-C1206X103J1RACTUTR-ND - Tape & Reel (TR) 399-C1206X103J1RACTUCT-ND - Cut Tape (CT) 399-C1206X103J1RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206X103J1RACTU |
Description | CAP CER 10000PF 100V X7R 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X103J1RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.130" L x 0.063" W (3.30mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.52000 | RM2.52 |
| 10 | RM1.56800 | RM15.68 |
| 50 | RM1.18760 | RM59.38 |
| 100 | RM1.07090 | RM107.09 |
| 500 | RM0.87358 | RM436.79 |
| 1,000 | RM0.81270 | RM812.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.72134 | RM2,885.36 |
| 8,000 | RM0.68738 | RM5,499.04 |
| 12,000 | RM0.67037 | RM8,044.44 |
| 20,000 | RM0.65152 | RM13,030.40 |
| 28,000 | RM0.64050 | RM17,934.00 |
| 40,000 | RM0.62990 | RM25,196.00 |
| Unit Price without VAT: | RM2.52000 |
|---|---|
| Unit Price with VAT: | RM2.77200 |

