


C1206X103KFRACTU | |
|---|---|
DigiKey Part Number | 399-C1206X103KFRACTUTR-ND - Tape & Reel (TR) 399-C1206X103KFRACTUCT-ND - Cut Tape (CT) 399-C1206X103KFRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206X103KFRACTU |
Description | CAP CER 10000PF 1.5KV X7R 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 1500V (1.5kV) Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X103KFRACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.069" (1.75mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.51000 | RM3.51 |
| 10 | RM2.22600 | RM22.26 |
| 50 | RM1.71620 | RM85.81 |
| 100 | RM1.56020 | RM156.02 |
| 500 | RM1.29610 | RM648.05 |
| 1,000 | RM1.21443 | RM1,214.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM1.14721 | RM2,294.42 |
| 4,000 | RM1.09191 | RM4,367.64 |
| 6,000 | RM1.06420 | RM6,385.20 |
| 10,000 | RM1.03349 | RM10,334.90 |
| 14,000 | RM1.01554 | RM14,217.56 |
| 20,000 | RM0.99826 | RM19,965.20 |
| Unit Price without VAT: | RM3.51000 |
|---|---|
| Unit Price with VAT: | RM3.86100 |


