C1206X104K1RACTU is out of stock and can be placed on backorder.
Available Substitutes:

Direct


KEMET
In Stock: 1,552
Unit Price: RM2.21000
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: RM0.77632
Datasheet

Upgrade


KEMET
In Stock: 26,130
Unit Price: RM3.11000
Datasheet

Upgrade


KEMET
In Stock: 3,236
Unit Price: RM4.26000
Datasheet

Direct


KYOCERA AVX
In Stock: 26,342
Unit Price: RM1.14000
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: RM0.00000
Datasheet

Direct


Knowles Syfer
In Stock: 14,367
Unit Price: RM4.18000
Datasheet

Direct


YAGEO
In Stock: 6,310
Unit Price: RM1.14000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM1.48938
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM0.00000
Datasheet

Upgrade


Knowles Syfer
In Stock: 5,543
Unit Price: RM3.94000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM1.48938
Datasheet

Upgrade


Knowles Syfer
In Stock: 88
Unit Price: RM3.78000
Datasheet

Upgrade


TDK
In Stock: 1,411,183
Unit Price: RM2.05000
Datasheet
0.1 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206X104K1RACTU

DigiKey Part Number
399-C1206X104K1RACTUTR-ND - Tape & Reel (TR)
399-C1206X104K1RACTUCT-ND - Cut Tape (CT)
399-C1206X104K1RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206X104K1RACTU
Description
CAP CER 0.1UF 100V X7R 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206X104K1RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.130" L x 0.063" W (3.30mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.80000RM2.80
10RM1.75300RM17.53
50RM1.33640RM66.82
100RM1.20840RM120.84
500RM0.99162RM495.81
1,000RM0.92464RM924.64
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.82420RM3,296.80
8,000RM0.78687RM6,294.96
12,000RM0.76818RM9,218.16
20,000RM0.74745RM14,949.00
28,000RM0.73533RM20,589.24
40,000RM0.72367RM28,946.80
Manufacturers Standard Package
Unit Price without VAT:RM2.80000
Unit Price with VAT:RM3.08000