


C1206X104KARECAUTO | |
|---|---|
DigiKey Part Number | 399-C1206X104KARECAUTOTR-ND - Tape & Reel (TR) 399-C1206X104KARECAUTOCT-ND - Cut Tape (CT) 399-C1206X104KARECAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206X104KARECAUTO |
Description | CAP CER 1206 0.1UF 250V X7R |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X104KARECAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.130" L x 0.063" W (3.30mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.055" (1.40mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206X104KARACAUTO | KEMET | 2,870 | 399-16446-1-ND | RM4.33000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.44000 | RM2.44 |
| 10 | RM1.49700 | RM14.97 |
| 50 | RM1.13240 | RM56.62 |
| 100 | RM1.01970 | RM101.97 |
| 500 | RM0.83008 | RM415.04 |
| 1,000 | RM0.77149 | RM771.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM0.70961 | RM1,774.02 |
| 5,000 | RM0.67233 | RM3,361.65 |
| 7,500 | RM0.65366 | RM4,902.45 |
| 12,500 | RM0.63297 | RM7,912.12 |
| 17,500 | RM0.62086 | RM10,865.05 |
| 25,000 | RM0.60922 | RM15,230.50 |
| Unit Price without VAT: | RM2.44000 |
|---|---|
| Unit Price with VAT: | RM2.68400 |

