
C1206X106K4RACAUTO | |
|---|---|
DigiKey Part Number | 399-7038-2-ND - Tape & Reel (TR) 399-7038-1-ND - Cut Tape (CT) 399-7038-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206X106K4RACAUTO |
Description | CAP CER 10UF 16V X7R 1206 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X106K4RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.077" (1.95mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM8.12000 | RM8.12 |
| 10 | RM5.48400 | RM54.84 |
| 50 | RM4.43400 | RM221.70 |
| 100 | RM4.10940 | RM410.94 |
| 500 | RM3.56058 | RM1,780.29 |
| 1,000 | RM3.39069 | RM3,390.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM3.09602 | RM6,192.04 |
| 4,000 | RM3.01361 | RM12,054.44 |
| Unit Price without VAT: | RM8.12000 |
|---|---|
| Unit Price with VAT: | RM8.93200 |

