0.022 µF ±5% 250V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206X223JAGACAUTO

DigiKey Part Number
399-11914-2-ND - Tape & Reel (TR)
399-11914-1-ND - Cut Tape (CT)
399-11914-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206X223JAGACAUTO
Description
CAP CER 0.022UF 250V NP0 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.022 µF ±5% 250V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206X223JAGACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.130" L x 0.063" W (3.30mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,265
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM8.23000RM8.23
10RM5.55900RM55.59
50RM4.49640RM224.82
100RM4.16850RM416.85
500RM3.61368RM1,806.84
1,000RM3.44194RM3,441.94
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM3.30060RM6,601.20
4,000RM3.18420RM12,736.80
6,000RM3.12587RM18,755.22
10,000RM3.06122RM30,612.20
Manufacturers Standard Package
Unit Price without VAT:RM8.23000
Unit Price with VAT:RM9.05300