
C1206X473KCRACTU | |
|---|---|
DigiKey Part Number | 399-C1206X473KCRACTUTR-ND - Tape & Reel (TR) 399-C1206X473KCRACTUCT-ND - Cut Tape (CT) 399-C1206X473KCRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206X473KCRACTU |
Description | CAP CER 0.047UF 500V X7R 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X473KCRACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.130" L x 0.063" W (3.30mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.81000 | RM1.81 |
| 10 | RM0.99300 | RM9.93 |
| 50 | RM0.74000 | RM37.00 |
| 100 | RM0.69700 | RM69.70 |
| 500 | RM0.58650 | RM293.25 |
| 1,000 | RM0.54191 | RM541.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.53050 | RM1,061.00 |
| 4,000 | RM0.46212 | RM1,848.48 |
| 6,000 | RM0.46003 | RM2,760.18 |
| 10,000 | RM0.45764 | RM4,576.40 |
| 14,000 | RM0.45512 | RM6,371.68 |
| 20,000 | RM0.44524 | RM8,904.80 |
| Unit Price without VAT: | RM1.81000 |
|---|---|
| Unit Price with VAT: | RM1.99100 |

