
C1206X474K5RACTU | |
|---|---|
DigiKey Part Number | 399-13215-2-ND - Tape & Reel (TR) 399-13215-1-ND - Cut Tape (CT) 399-13215-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206X474K5RACTU |
Description | CAP CER 0.47UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X474K5RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.130" L x 0.063" W (3.30mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.06000 | RM4.06 |
| 10 | RM2.59600 | RM25.96 |
| 50 | RM2.02040 | RM101.02 |
| 100 | RM1.84270 | RM184.27 |
| 500 | RM1.54252 | RM771.26 |
| 1,000 | RM1.44968 | RM1,449.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM1.31045 | RM5,241.80 |
| 8,000 | RM1.25867 | RM10,069.36 |
| 12,000 | RM1.23273 | RM14,792.76 |
| 20,000 | RM1.20398 | RM24,079.60 |
| 28,000 | RM1.18717 | RM33,240.76 |
| Unit Price without VAT: | RM4.06000 |
|---|---|
| Unit Price with VAT: | RM4.46600 |

