4.7 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206X475K3RAC3316

DigiKey Part Number
399-C1206X475K3RAC3316TR-ND - Tape & Reel (TR)
399-C1206X475K3RAC3316CT-ND - Cut Tape (CT)
399-C1206X475K3RAC3316DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206X475K3RAC3316
Description
CAP CER 1206 4.7F 25VDC X7R
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.130" L x 0.063" W (3.30mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.077" (1.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,990
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM5.95000RM5.95
10RM3.91200RM39.12
50RM3.10940RM155.47
100RM2.86120RM286.12
500RM2.44232RM1,221.16
1,000RM2.31266RM2,312.66
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM2.20597RM4,411.94
4,000RM2.11812RM8,472.48
6,000RM2.07409RM12,444.54
10,000RM2.02529RM20,252.90
14,000RM1.99676RM27,954.64
20,000RM1.96931RM39,386.20
Manufacturers Standard Package
Unit Price without VAT:RM5.95000
Unit Price with VAT:RM6.54500