C1206X683KARECTU is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.93791
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.90878
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.31647
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.39504
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.34382
Datasheet
0.068 µF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.068 µF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric)
Finding the Most Accurate Capacitance Measurement

C1206X683KARECTU

DigiKey Part Number
399-C1206X683KARECTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1206X683KARECTU
Description
CAP CER 1206 68NF 250V X7R 10%
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.068 µF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206X683KARECTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.130" L x 0.063" W (3.30mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.047" (1.20mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM0.36424RM910.60
Manufacturers Standard Package
Unit Price without VAT:RM0.36424
Unit Price with VAT:RM0.40066