C1210C102KGRAC9127 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM2.12488
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM2.09703
Datasheet
Image for C1210C102KGRAC9127 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210C102KGRAC9127

DigiKey Part Number
399-C1210C102KGRAC9127-ND
Manufacturer
Manufacturer Product Number
C1210C102KGRAC9127
Description
1000PF 2000V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Low ESL, High Voltage
Packaging
Bulk
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1210 (3225 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1210C102KGRAC31237042KEMET0399-C1210C102KGRAC31237042TR-NDRM2.12488Parametric Equivalent
C1210C102KGRAC9127TUKEMET0399-C1210C102KGRAC9127TUTR-NDRM2.09703Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
289RM2.43775RM704.51
Unit Price without VAT:RM2.43775
Unit Price with VAT:RM2.68153