
C1210C103J2GACAUTO | |
|---|---|
DigiKey Part Number | 399-11578-2-ND - Tape & Reel (TR) 399-11578-1-ND - Cut Tape (CT) 399-11578-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C103J2GACAUTO |
Description | CAP CER 10000PF 200V NP0 1210 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 200V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C103J2GACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.22000 | RM4.22 |
| 10 | RM2.70300 | RM27.03 |
| 50 | RM2.10860 | RM105.43 |
| 100 | RM1.92470 | RM192.47 |
| 500 | RM1.61454 | RM807.27 |
| 1,000 | RM1.51859 | RM1,518.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM1.37462 | RM5,498.48 |
| 8,000 | RM1.32108 | RM10,568.64 |
| 12,000 | RM1.29426 | RM15,531.12 |
| 20,000 | RM1.26453 | RM25,290.60 |
| 28,000 | RM1.24715 | RM34,920.20 |
| Unit Price without VAT: | RM4.22000 |
|---|---|
| Unit Price with VAT: | RM4.64200 |

