Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Direct
Direct
Upgrade

C1210C103J5RACTU | |
|---|---|
DigiKey Part Number | 399-C1210C103J5RACTUTR-ND - Tape & Reel (TR) 399-C1210C103J5RACTUCT-ND - Cut Tape (CT) 399-C1210C103J5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C103J5RACTU |
Description | CAP CER 10000PF 50V X7R 1210 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C103J5RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.60000 | RM2.60 |
| 10 | RM1.62300 | RM16.23 |
| 50 | RM1.23240 | RM61.62 |
| 100 | RM1.11230 | RM111.23 |
| 500 | RM0.90920 | RM454.60 |
| 1,000 | RM0.84643 | RM846.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.75230 | RM3,009.20 |
| 8,000 | RM0.71732 | RM5,738.56 |
| 12,000 | RM0.69979 | RM8,397.48 |
| 20,000 | RM0.68037 | RM13,607.40 |
| 28,000 | RM0.66901 | RM18,732.28 |
| 40,000 | RM0.65808 | RM26,323.20 |
| Unit Price without VAT: | RM2.60000 |
|---|---|
| Unit Price with VAT: | RM2.86000 |






