
C1210C103JAGACAUTO | |
|---|---|
DigiKey Part Number | 399-15933-2-ND - Tape & Reel (TR) 399-15933-1-ND - Cut Tape (CT) 399-15933-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C103JAGACAUTO |
Description | CAP CER 10000PF 250V C0G 1210 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 250V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C103JAGACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.61000 | RM4.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM1.86038 | RM7,441.52 |
| Unit Price without VAT: | RM4.61000 |
|---|---|
| Unit Price with VAT: | RM5.07100 |

