
C1210C103KBRACTU | |
|---|---|
DigiKey Part Number | 399-C1210C103KBRACTUTR-ND - Tape & Reel (TR) 399-C1210C103KBRACTUCT-ND - Cut Tape (CT) 399-C1210C103KBRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C103KBRACTU |
Description | CAP CER 10000PF 630V X7R 1210 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 630V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C103KBRACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.061" (1.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.52000 | RM5.52 |
| 10 | RM3.60900 | RM36.09 |
| 50 | RM2.85720 | RM142.86 |
| 100 | RM2.62520 | RM262.52 |
| 500 | RM2.23264 | RM1,116.32 |
| 1,000 | RM2.11113 | RM2,111.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM2.01112 | RM4,022.24 |
| 4,000 | RM1.92880 | RM7,715.20 |
| 6,000 | RM1.88754 | RM11,325.24 |
| 10,000 | RM1.84182 | RM18,418.20 |
| 14,000 | RM1.81509 | RM25,411.26 |
| 20,000 | RM1.78936 | RM35,787.20 |
| Unit Price without VAT: | RM5.52000 |
|---|---|
| Unit Price with VAT: | RM6.07200 |

