
C1210C103KCRACTU | |
|---|---|
DigiKey Part Number | 399-C1210C103KCRACTUTR-ND - Tape & Reel (TR) 399-C1210C103KCRACTUCT-ND - Cut Tape (CT) 399-C1210C103KCRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C103KCRACTU |
Description | CAP CER 10000PF 500V X7R 1210 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 500V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C103KCRACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.061" (1.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.49000 | RM4.49 |
| 10 | RM1.94600 | RM19.46 |
| 1,000 | RM1.90712 | RM1,907.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM1.39854 | RM2,797.08 |
| Unit Price without VAT: | RM4.49000 |
|---|---|
| Unit Price with VAT: | RM4.93900 |

