10 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210C106K3RALTU

DigiKey Part Number
399-C1210C106K3RALTUTR-ND - Tape & Reel (TR)
399-C1210C106K3RALTUCT-ND - Cut Tape (CT)
399-C1210C106K3RALTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1210C106K3RALTU
Description
CAP CER 10UF 25V X7R 1210
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
10 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210C106K3RALTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,398
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM35.93000RM35.93
10RM27.04400RM270.44
50RM23.49020RM1,174.51
100RM22.39020RM2,239.02
500RM21.12446RM10,562.23
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM19.95145RM19,951.45
2,000RM19.47623RM38,952.46
Manufacturers Standard Package
Unit Price without VAT:RM35.93000
Unit Price with VAT:RM39.52300