
C1210C153JAGACTU | |
|---|---|
DigiKey Part Number | 399-15152-2-ND - Tape & Reel (TR) 399-15152-1-ND - Cut Tape (CT) 399-15152-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C153JAGACTU |
Description | CAP CER 0.015UF 250V C0GNP0 1210 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±5% 250V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C153JAGACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.59000 | RM5.59 |
| 10 | RM3.66000 | RM36.60 |
| 50 | RM2.89980 | RM144.99 |
| 100 | RM2.66460 | RM266.46 |
| 500 | RM2.26748 | RM1,133.74 |
| 1,000 | RM2.14462 | RM2,144.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM1.96022 | RM7,840.88 |
| 8,000 | RM1.89165 | RM15,133.20 |
| 12,000 | RM1.85729 | RM22,287.48 |
| 20,000 | RM1.81921 | RM36,384.20 |
| Unit Price without VAT: | RM5.59000 |
|---|---|
| Unit Price with VAT: | RM6.14900 |

