
C1210C222KCGACTU | |
|---|---|
DigiKey Part Number | 399-C1210C222KCGACTUTR-ND - Tape & Reel (TR) 399-C1210C222KCGACTUCT-ND - Cut Tape (CT) 399-C1210C222KCGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C222KCGACTU |
Description | CAP CER 2200PF 500V C0G/NP0 1210 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 500V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C222KCGACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.091" (2.30mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.66000 | RM6.66 |
| 10 | RM4.42500 | RM44.25 |
| 50 | RM3.53900 | RM176.95 |
| 100 | RM3.26510 | RM326.51 |
| 500 | RM2.80252 | RM1,401.26 |
| 1,000 | RM2.65942 | RM2,659.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM2.54160 | RM5,083.20 |
| 4,000 | RM2.44457 | RM9,778.28 |
| 6,000 | RM2.39596 | RM14,375.76 |
| 10,000 | RM2.34208 | RM23,420.80 |
| 14,000 | RM2.31056 | RM32,347.84 |
| Unit Price without VAT: | RM6.66000 |
|---|---|
| Unit Price with VAT: | RM7.32600 |

