22 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210C226K3RAC7210

DigiKey Part Number
399-C1210C226K3RAC7210TR-ND - Tape & Reel (TR)
399-C1210C226K3RAC7210CT-ND - Cut Tape (CT)
399-C1210C226K3RAC7210DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1210C226K3RAC7210
Description
CAP CER 22UF 25V X7R 1210
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
22 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210C226K3RAC7210 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,446
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM14.14000RM14.14
10RM9.94900RM99.49
50RM8.27640RM413.82
100RM7.75900RM775.90
500RM6.88484RM3,442.42
1,000RM6.61400RM6,614.00
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM6.20736RM24,829.44
Manufacturers Standard Package
Unit Price without VAT:RM14.14000
Unit Price with VAT:RM15.55400