
C1210C226K8PACTU | |
|---|---|
DigiKey Part Number | 399-C1210C226K8PACTUTR-ND - Tape & Reel (TR) 399-C1210C226K8PACTUCT-ND - Cut Tape (CT) 399-C1210C226K8PACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C226K8PACTU |
Description | CAP CER 22UF 10V X5R 1210 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±10% 10V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C226K8PACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM8.83000 | RM8.83 |
| 10 | RM5.98500 | RM59.85 |
| 50 | RM4.85960 | RM242.98 |
| 100 | RM4.51170 | RM451.17 |
| 500 | RM3.92360 | RM1,961.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM3.56338 | RM3,563.38 |
| 2,000 | RM3.42061 | RM6,841.22 |
| 3,000 | RM3.35467 | RM10,064.01 |
| Unit Price without VAT: | RM8.83000 |
|---|---|
| Unit Price with VAT: | RM9.71300 |

