
C1210C332KGRACAUTO | |
|---|---|
DigiKey Part Number | 399-16751-2-ND - Tape & Reel (TR) 399-16751-1-ND - Cut Tape (CT) 399-16751-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C332KGRACAUTO |
Description | CAP CER 1210 3.3NF 2000V X7R 10% |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C332KGRACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.075" (1.90mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.03000 | RM6.03 |
| 10 | RM3.96000 | RM39.60 |
| 50 | RM3.14960 | RM157.48 |
| 100 | RM2.89940 | RM289.94 |
| 500 | RM2.47630 | RM1,238.15 |
| 1,000 | RM2.34532 | RM2,345.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM2.23757 | RM4,475.14 |
| 4,000 | RM2.14882 | RM8,595.28 |
| 6,000 | RM2.10435 | RM12,626.10 |
| 10,000 | RM2.05507 | RM20,550.70 |
| 14,000 | RM2.02625 | RM28,367.50 |
| Unit Price without VAT: | RM6.03000 |
|---|---|
| Unit Price with VAT: | RM6.63300 |

