0.033 µF ±5% 250V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210C333JAGACTU

DigiKey Part Number
399-C1210C333JAGACTUTR-ND - Tape & Reel (TR)
399-C1210C333JAGACTUCT-ND - Cut Tape (CT)
399-C1210C333JAGACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1210C333JAGACTU
Description
CAP CER 0.033UF 250V C0GNP0 1210
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
0.033 µF ±5% 250V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210C333JAGACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.067" (1.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,163
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM7.64000RM7.64
10RM5.13800RM51.38
50RM4.13780RM206.89
100RM3.83010RM383.01
500RM3.30904RM1,654.52
1,000RM3.14782RM3,147.82
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM3.01509RM6,030.18
4,000RM2.90579RM11,623.16
6,000RM2.85102RM17,106.12
10,000RM2.79030RM27,903.00
14,000RM2.75479RM38,567.06
Manufacturers Standard Package
Unit Price without VAT:RM7.64000
Unit Price with VAT:RM8.40400