
C1210C334K3RACTU | |
|---|---|
DigiKey Part Number | 399-C1210C334K3RACTUTR-ND - Tape & Reel (TR) 399-C1210C334K3RACTUCT-ND - Cut Tape (CT) 399-C1210C334K3RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C334K3RACTU |
Description | CAP CER 0.33UF 25V X7R 1210 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C334K3RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.041" (1.05mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.06000 | RM4.06 |
| 10 | RM2.59600 | RM25.96 |
| 50 | RM2.01880 | RM100.94 |
| 100 | RM1.84120 | RM184.12 |
| 500 | RM1.54118 | RM770.59 |
| 1,000 | RM1.44842 | RM1,448.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM1.30927 | RM5,237.08 |
| 8,000 | RM1.25754 | RM10,060.32 |
| 12,000 | RM1.23161 | RM14,779.32 |
| 20,000 | RM1.20288 | RM24,057.60 |
| 28,000 | RM1.18608 | RM33,210.24 |
| Unit Price without VAT: | RM4.06000 |
|---|---|
| Unit Price with VAT: | RM4.46600 |

