
C1210C392J5GACTU | |
|---|---|
DigiKey Part Number | 399-C1210C392J5GACTUTR-ND - Tape & Reel (TR) 399-C1210C392J5GACTUCT-ND - Cut Tape (CT) 399-C1210C392J5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C392J5GACTU |
Description | CAP CER 3900PF 50V C0G/NP0 1210 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±5% 50V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C392J5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.31000 | RM3.31 |
| 10 | RM2.07600 | RM20.76 |
| 50 | RM1.59640 | RM79.82 |
| 100 | RM1.44870 | RM144.87 |
| 500 | RM1.19942 | RM599.71 |
| 1,000 | RM1.12227 | RM1,122.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM1.00659 | RM4,026.36 |
| 8,000 | RM0.96359 | RM7,708.72 |
| 12,000 | RM0.94204 | RM11,304.48 |
| 20,000 | RM0.91817 | RM18,363.40 |
| 28,000 | RM0.90420 | RM25,317.60 |
| 40,000 | RM0.89077 | RM35,630.80 |
| Unit Price without VAT: | RM3.31000 |
|---|---|
| Unit Price with VAT: | RM3.64100 |

