
C1210C392JBGACAUTO | |
|---|---|
DigiKey Part Number | 399-15806-2-ND - Tape & Reel (TR) 399-15806-1-ND - Cut Tape (CT) 399-15806-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C392JBGACAUTO |
Description | CAP CER 3900PF 630V C0G/NP0 1210 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±5% 630V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C392JBGACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM1.92771 | RM3,855.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.28000 | RM5.28 |
| 10 | RM3.45900 | RM34.59 |
| 50 | RM2.73760 | RM136.88 |
| 100 | RM2.51530 | RM251.53 |
| 500 | RM2.13958 | RM1,069.79 |
| 1,000 | RM2.02335 | RM2,023.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.77000 | RM4.77 |
| 10 | RM3.58100 | RM35.81 |
| 50 | RM3.26700 | RM163.35 |
| 100 | RM2.67680 | RM267.68 |
| 500 | RM2.13634 | RM1,068.17 |
| 1,000 | RM1.88505 | RM1,885.05 |
| Unit Price without VAT: | RM4.77000 |
|---|---|
| Unit Price with VAT: | RM5.24700 |

