C1210C472JBGACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 2,122
Unit Price: RM7.41000
Datasheet

Parametric Equivalent


KEMET
In Stock: 130
Unit Price: RM5.48000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM2.73415
Datasheet
4700 pF ±5% 630V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210C472JBGACTU

DigiKey Part Number
399-16392-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1210C472JBGACTU
Description
CAP CER 4700PF 630V C0G 5% 1210
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4700 pF ±5% 630V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210C472JBGACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.087" (2.20mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM1.98759RM3,975.18
Manufacturers Standard Package
Unit Price without VAT:RM1.98759
Unit Price with VAT:RM2.18635