4700 pF ±10% 500V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210C472KCRACTU

DigiKey Part Number
399-C1210C472KCRACTUTR-ND - Tape & Reel (TR)
399-C1210C472KCRACTUCT-ND - Cut Tape (CT)
399-C1210C472KCRACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1210C472KCRACTU
Description
CAP CER 4700PF 500V X7R 1210
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4700 pF ±10% 500V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210C472KCRACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.061" (1.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,307
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM5.24000RM5.24
10RM3.43200RM34.32
50RM2.70840RM135.42
100RM2.48540RM248.54
500RM2.10860RM1,054.30
1,000RM1.99206RM1,992.06
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM1.89615RM3,792.30
4,000RM1.81715RM7,268.60
6,000RM1.77758RM10,665.48
10,000RM1.73371RM17,337.10
14,000RM1.70805RM23,912.70
20,000RM1.68338RM33,667.60
Manufacturers Standard Package
Unit Price without VAT:RM5.24000
Unit Price with VAT:RM5.76400