0.047 µF ±10% 100V Ceramic Capacitor X8R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210C473K1HACTU

DigiKey Part Number
399-C1210C473K1HACTUTR-ND - Tape & Reel (TR)
399-C1210C473K1HACTUCT-ND - Cut Tape (CT)
399-C1210C473K1HACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1210C473K1HACTU
Description
CAP CER 0.047UF 100V X8R 1210
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 100V Ceramic Capacitor X8R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210C473K1HACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
Low ESL, High Temperature
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.043" (1.10mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,148
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM14.50000RM14.50
10RM10.22000RM102.20
50RM8.51200RM425.60
100RM7.98440RM798.44
500RM7.09184RM3,545.92
1,000RM6.81537RM6,815.37
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM6.52332RM16,308.30
5,000RM6.34714RM31,735.70
Manufacturers Standard Package
Unit Price without VAT:RM14.50000
Unit Price with VAT:RM15.95000