C1210C473K5RALTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: RM4.52369
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: RM0.90254
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: RM1.08207
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: RM0.79585
Datasheet

Upgrade


KEMET
In Stock: 2,404
Unit Price: RM8.59000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: RM1.74590
Datasheet

Upgrade


KEMET
In Stock: 2,148
Unit Price: RM14.50000
Datasheet

Upgrade


KEMET
In Stock: 4,130
Unit Price: RM2.32000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: RM0.65798
Datasheet

Upgrade


KEMET
In Stock: 2,936
Unit Price: RM2.68000
Datasheet

Upgrade


KEMET
In Stock: 4,007
Unit Price: RM3.90000
Datasheet

Upgrade


KEMET
In Stock: 3,578
Unit Price: RM1.97000
Datasheet

Upgrade


KEMET
In Stock: 9,846
Unit Price: RM5.32000
Datasheet

Parametric Equivalent


KEMET
In Stock: 1,393
Unit Price: RM2.13000
Datasheet
0.047 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.047 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
1210 (3225 Metric)

C1210C473K5RALTU

DigiKey Part Number
399-C1210C473K5RALTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1210C473K5RALTU
Description
CAP CER 0.047UF 50V X7R 1210
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210C473K5RALTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.58033RM2,321.32
Manufacturers Standard Package
Unit Price without VAT:RM0.58033
Unit Price with VAT:RM0.63836